Vishay 1Ω Wire Wound Resistor 2W ±1% RLP021R000FS14
- RS Stock No.:
- 788-8056
- Mfr. Part No.:
- RLP021R000FS14
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£40.88
(exc. VAT)
£49.055
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 540 unit(s) ready to ship
- Plus 40 unit(s) ready to ship from another location
- Plus 445 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £8.176 | £40.88 |
| 10 - 20 | £6.54 | £32.70 |
| 25 - 45 | £5.724 | £28.62 |
| 50 - 120 | £4.906 | £24.53 |
| 125 + | £4.496 | £22.48 |
*price indicative
- RS Stock No.:
- 788-8056
- Mfr. Part No.:
- RLP021R000FS14
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1Ω | |
| Power Rating | 2W | |
| Tolerance | ±1% | |
| Technology | Wire Wound | |
| Series | RLP2 | |
| Maximum Operating Temperature | +275°C | |
| Temperature Coefficient | ±50ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1Ω | ||
Power Rating 2W | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Series RLP2 | ||
Maximum Operating Temperature +275°C | ||
Temperature Coefficient ±50ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CZ
1 Watt → 10 Watt high-stability wirewound resistors
Vishay Sfernice RLP Series precision wirewound resistors for use in professional applications for which excellent ohmic stability and a low temperature coefficient are required.
RLP1 and RLP2 series supplied in moulded version
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4
Standards
NF C83210 and MIL-R-26E
Approvals
CECC 40201-006, NFC 83210
Related links
- Vishay 1Ω Wire Wound Resistor 2W ±1% RLP021R000FS14
- Vishay 470Ω Wire Wound Resistor 2W ±1% RLP02470R0FS14
- Vishay 470mΩ Wire Wound Resistor 2W ±1% RLP02R4700FS14
- Vishay 47Ω Wire Wound Resistor 2W ±1% RLP0247R00FS14
- Vishay 4.7Ω Wire Wound Resistor 2W ±1% RLP024R700FS14
- Vishay 100Ω Wire Wound Resistor 2W ±1% RLP02100R0FS14
- Vishay 10Ω Wire Wound Resistor 2W ±1% RLP0210R00FS14
- Vishay 1kΩ Wire Wound Resistor 2W ±1% RLP0210000FS14
