RS PRO 27Ω Carbon Film Resistor 2W ±5%
- RS Stock No.:
- 740-0779
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 740-0779
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 27Ω | |
| Power Rating | 2W | |
| Tolerance | ±5% | |
| Technology | Carbon Film | |
| Series | RS | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | -500 → +350ppm/°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 27Ω | ||
Power Rating 2W | ||
Tolerance ±5% | ||
Technology Carbon Film | ||
Series RS | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient -500 → +350ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TW
Carbon Film Resistors 2W
The RS series of carbon film axial axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
