Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each (In a Pack of 10)
£0.121
(exc. VAT)
£0.145
(inc. VAT)
Each (In a Pack of 2000)
£0.017
(exc. VAT)
£0.02
(inc. VAT)
- RS Stock No.:
- 707-8637
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Resistance | 150Ω | |
Power Rating | 1W | |
Tolerance | ±5% | |
Technology | Carbon Film | |
Series | RS | |
Maximum Operating Temperature | +155°C | |
Temperature Coefficient | -500 → +350ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Resistance 150Ω | ||
Power Rating 1W | ||
Tolerance ±5% | ||
Technology Carbon Film | ||
Series RS | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient -500 → +350ppm/°C | ||
Minimum Operating Temperature -55°C | ||