RS PRO 82Ω Carbon Film Carbon Resistor 1W ±5%

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
707-8621
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

82Ω

Power Rating

1W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Maximum Operating Temperature

+155°C

Temperature Coefficient

-500 → +350ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
TW

Carbon Film Resistors 1W - Full Bandolier


The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Related links