RS PRO 56Ω Carbon Film Carbon Resistor 0.25W ±5%

Discontinued
Packaging Options:
RS Stock No.:
707-7565
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

56Ω

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
TW

Carbon Film Resistors 0.25W - Full Bandolier (1Ω to 910Ω)


The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.


A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free air mounted horizontally. Climatic category 55/155/56.

Related links