Bourns 10mΩ Metal Film Fixed Resistor 1W ±1% PWR4412-2SBR0100F
- RS Stock No.:
- 692-6790
- Mfr. Part No.:
- PWR4412-2SBR0100F
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 692-6790
- Mfr. Part No.:
- PWR4412-2SBR0100F
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Resistance | 10mΩ | |
Power Rating | 1W | |
Tolerance | ±1% | |
Technology | Metal Film | |
Series | PWR4412-2S | |
Maximum Operating Temperature | +270°C | |
Temperature Coefficient | ±20ppm/°C | |
Minimum Operating Temperature | -55°C | |
Lead Pitch | 11.43mm | |
Select all | ||
---|---|---|
Brand Bourns | ||
Resistance 10mΩ | ||
Power Rating 1W | ||
Tolerance ±1% | ||
Technology Metal Film | ||
Series PWR4412-2S | ||
Maximum Operating Temperature +270°C | ||
Temperature Coefficient ±20ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch 11.43mm | ||
- COO (Country of Origin):
- US
PWR4412-2S Series Bare Metal Element Resistor
PWR4412-2S series bare metal element resistors with a rugged construction designed for current shunt and current sensing applications. These PWR4412-2S bare metal element resistors have a high current capability, a low inductance of less than 10 nH, low ohmic and radial leads. Typical applications for these resistors include power supplies UPS and motor drives.
High current capability
Low inductance
Applications include:- Power supplies, UPS and Motor drives
Low inductance
Applications include:- Power supplies, UPS and Motor drives