Bourns 5mΩ Metal Film Bare Metal Resistor 1W ±1% PWR4412-2SBR0050F

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
692-6715
Mfr. Part No.:
PWR4412-2SBR0050F
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

5mΩ

Power Rating

1W

Tolerance

±1%

Technology

Metal Film

Series

PWR4412-2S

Temperature Coefficient

±20ppm/°C

Maximum Operating Temperature

+270°C

Minimum Operating Temperature

-55°C

Lead Pitch

11.43mm

COO (Country of Origin):
US

PWR4412-2S Series Bare Metal Element Resistor


PWR4412-2S series bare metal element resistors with a rugged construction designed for current shunt and current sensing applications. These PWR4412-2S bare metal element resistors have a high current capability, a low inductance of less than 10 nH, low ohmic and radial leads. Typical applications for these resistors include power supplies UPS and motor drives.

High current capability
Low inductance
Applications include:- Power supplies, UPS and Motor drives