VPG Foil Resistors 25kΩ Metal Foil Resistor 0.6W ±0.01% Y078525K0000T9L
- RS Stock No.:
- 684-1563
- Mfr. Part No.:
- Y078525K0000T9L
- Brand:
- VPG Foil Resistors
Bulk discount available
Subtotal (1 unit)*
£23.77
(exc. VAT)
£28.52
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- Plus 9 left, shipping from 17 November 2025
- Plus 10 left, shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £23.77 |
| 5 - 9 | £23.30 |
| 10 - 24 | £21.87 |
| 25 - 49 | £20.21 |
| 50 + | £19.02 |
*price indicative
- RS Stock No.:
- 684-1563
- Mfr. Part No.:
- Y078525K0000T9L
- Brand:
- VPG Foil Resistors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VPG Foil Resistors | |
| Resistance | 25kΩ | |
| Power Rating | 0.6W | |
| Tolerance | ±0.01% | |
| Technology | Metal Foil | |
| Series | S102J | |
| Lead Pitch | 3.81mm | |
| Select all | ||
|---|---|---|
Brand VPG Foil Resistors | ||
Resistance 25kΩ | ||
Power Rating 0.6W | ||
Tolerance ±0.01% | ||
Technology Metal Foil | ||
Series S102J | ||
Lead Pitch 3.81mm | ||
S102J Series High Precision Foil Resistors
The S series of BMF resistors offers low TCR, excellent load life stability, tight tolerance, fast response time, low current noise, low thermal EMF and low voltage coefficient
Non inductive non-capacitive design
Non inductive non-capacitive design
Related links
- VPG Foil Resistors 25kΩ Metal Foil Resistor 0.6W ±0.01% Y078525K0000T9L
- VPG Foil Resistors 10kΩ Metal Foil Resistor 0.6W ±0.01% Y006210K0000T9L
- VPG Foil Resistors 120Ω Metal Foil Resistor 0.6W ±0.01% Y0007120R000T9L
- VPG Foil Resistors 500Ω Metal Foil Resistor 0.6W ±0.01% Y0785500R000T9L
- VPG Foil Resistors 2kΩ Metal Foil Resistor 0.6W ±0.01% Y07852K00000T9L
- VPG Foil Resistors 1kΩ Metal Foil Resistor 0.6W ±0.01% Y00621K00000T9L
- VPG Foil Resistors 350Ω Metal Foil Resistor 0.6W ±0.01% Y0007350R000T9L
- VPG Foil Resistors 2.5kΩ Metal Foil Resistor 0.6W ±0.01% Y07852K50000T9L
