VPG Foil Resistors 5kΩ Metal Foil Resistor 0.6W ±0.01% Y07855K00000T9L

Bulk discount available

Subtotal (1 unit)*

£23.71

(exc. VAT)

£28.45

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 8 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£23.71
5 - 9£22.53
10 - 24£20.87
25 - 49£20.39
50 +£18.97

*price indicative

Packaging Options:
RS Stock No.:
684-1557
Mfr. Part No.:
Y07855K00000T9L
Brand:
VPG Foil Resistors
Find similar products by selecting one or more attributes.
Select all

Brand

VPG Foil Resistors

Resistance

5kΩ

Power Rating

0.6W

Tolerance

±0.01%

Technology

Metal Foil

Series

S102J

Lead Pitch

3.81mm

S102J Series High Precision Foil Resistors


The S series of BMF resistors offers low TCR, excellent load life stability, tight tolerance, fast response time, low current noise, low thermal EMF and low voltage coefficient
Non inductive non-capacitive design

Related links