Vishay 820Ω Metal Film Resistor 3W ±5% PR03000208200JAC00
- RS Stock No.:
- 683-5883
- Mfr. Part No.:
- PR03000208200JAC00
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.29
(exc. VAT)
£3.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 160 unit(s) ready to ship
- Plus 40 unit(s) ready to ship from another location
- Plus 290 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.329 | £3.29 |
| 100 - 240 | £0.165 | £1.65 |
| 250 - 490 | £0.147 | £1.47 |
| 500 - 990 | £0.113 | £1.13 |
| 1000 + | £0.109 | £1.09 |
*price indicative
- RS Stock No.:
- 683-5883
- Mfr. Part No.:
- PR03000208200JAC00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 820Ω | |
| Power Rating | 3W | |
| Tolerance | ±5% | |
| Technology | Metal Film | |
| Series | PR03 | |
| Temperature Coefficient | ±250ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 820Ω | ||
Power Rating 3W | ||
Tolerance ±5% | ||
Technology Metal Film | ||
Series PR03 | ||
Temperature Coefficient ±250ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
PR03 Series 3W, Axial
Vishay PR03 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection
Lead-free solder contacts
High power in small package
High temperature rating
Ideal for all general purpose power applications
High power in small package
High temperature rating
Ideal for all general purpose power applications
Related links
- Vishay 3.9kΩ Metal Film Resistor 3W ±5% PR03000203901JAC00
- Vishay 120Ω Metal Film Resistor 3W ±5% PR03000201200JAC00
- Vishay 1kΩ Metal Film Resistor 3W ±5% PR03000201001JAC00
- Vishay 27kΩ Metal Film Resistor 3W ±5% PR03000202702JAC00
- Vishay 2.7kΩ Metal Film Resistor 3W ±5% PR03000202701JAC00
- Vishay 680Ω Metal Film Resistor 3W ±5% PR03000206800JAC00
- Vishay 39Ω Metal Film Resistor 3W ±5% PR03000203909JAC00
- Vishay 330Ω Metal Film Resistor 3W ±5% PR03000203300JAC00
