Vishay 75kΩ Metal Film Resistor 1W ±5% PR01000107502JA100

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.43

(exc. VAT)

£1.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 280 unit(s) shipping from 10 November 2025
  • Plus 430 unit(s) shipping from 10 November 2025
  • Plus 80 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.143£1.43
100 - 240£0.058£0.58
250 - 490£0.049£0.49
500 - 990£0.04£0.40
1000 +£0.037£0.37

*price indicative

Packaging Options:
RS Stock No.:
683-5580
Mfr. Part No.:
PR01000107502JA100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

75kΩ

Power Rating

1W

Tolerance

±5%

Technology

Metal Film

Series

PR01

Temperature Coefficient

±250ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

PR01 Series 1W, Axial


Vishay PR01 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.

Vishay PR01 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.

Related links