Vishay 56kΩ Metal Film Resistor 1W ±5% PR01000105602JA100
- RS Stock No.:
- 683-5559
- Mfr. Part No.:
- PR01000105602JA100
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.32
(exc. VAT)
£1.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 220 unit(s) ready to ship
- Plus 40 unit(s) ready to ship from another location
- Plus 1,420 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.132 | £1.32 |
| 100 - 240 | £0.055 | £0.55 |
| 250 - 490 | £0.053 | £0.53 |
| 500 - 990 | £0.052 | £0.52 |
| 1000 + | £0.05 | £0.50 |
*price indicative
- RS Stock No.:
- 683-5559
- Mfr. Part No.:
- PR01000105602JA100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 56kΩ | |
| Power Rating | 1W | |
| Tolerance | ±5% | |
| Technology | Metal Film | |
| Series | PR01 | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±250ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 56kΩ | ||
Power Rating 1W | ||
Tolerance ±5% | ||
Technology Metal Film | ||
Series PR01 | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±250ppm/°C | ||
Minimum Operating Temperature -55°C | ||
PR01 Series 1W, Axial
Vishay PR01 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.
Vishay PR01 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.
Related links
- Vishay 56kΩ Metal Film Resistor 1W ±5% PR01000105602JA100
- Vishay Metal Film Resistor 1W ± 5% PR01000108202JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000101209JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000101102JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000101004JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000103902JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000105609JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000101500JR500
