Vishay 4.7Ω Metal Film Resistor 1W ±5% PR01000104708JA100

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
683-5506
Mfr. Part No.:
PR01000104708JA100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

4.7Ω

Power Rating

1W

Tolerance

±5%

Technology

Metal Film

Series

PR01

Temperature Coefficient

±250ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
IN

PR01 Series 1W, Axial


Vishay PR01 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.

Vishay PR01 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.