Vishay 649kΩ Thin Film Resistor 0.6W ±1% MRS25000C6493FCT00

Bulk discount available

Subtotal (1 pack of 25 units)*

£1.90

(exc. VAT)

£2.275

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 950 left, ready to ship
  • Final 2,000 unit(s) shipping from 12 November 2025
Units
Per unit
Per Pack*
25 - 225£0.076£1.90
250 - 600£0.053£1.33
625 - 1225£0.046£1.15
1250 - 2475£0.04£1.00
2500 +£0.035£0.88

*price indicative

Packaging Options:
RS Stock No.:
683-3935
Mfr. Part No.:
MRS25000C6493FCT00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

649kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MRS25

Temperature Coefficient

±50ppm/°C

0.6W MRS25 Series (100kΩ to 10MΩ)


A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five color code rings designate the resistance value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.

Features


- Technology: metal film
- Professional resistors in small outlines
- Low noise

Applications


- All general purpose applications

Related links