Vishay 523Ω Thin Film Resistor 0.6W ±1% MRS25000C5230FCT00
- RS Stock No.:
- 683-3828
- Mfr. Part No.:
- MRS25000C5230FCT00
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 25 units)*
£0.95
(exc. VAT)
£1.15
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Plus 550 unit(s) shipping from 10 November 2025
- Plus 675 unit(s) shipping from 10 November 2025
- Final 600 unit(s) shipping from 17 November 2025
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.038 | £0.95 |
| 250 - 600 | £0.035 | £0.88 |
| 625 - 1225 | £0.032 | £0.80 |
| 1250 - 2475 | £0.028 | £0.70 |
| 2500 + | £0.024 | £0.60 |
*price indicative
- RS Stock No.:
- 683-3828
- Mfr. Part No.:
- MRS25000C5230FCT00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 523Ω | |
| Power Rating | 0.6W | |
| Tolerance | ±1% | |
| Technology | Thin Film | |
| Series | MRS25 | |
| Temperature Coefficient | ±50ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 523Ω | ||
Power Rating 0.6W | ||
Tolerance ±1% | ||
Technology Thin Film | ||
Series MRS25 | ||
Temperature Coefficient ±50ppm/°C | ||
0.6W MRS25 Series (1Ω to 976Ω)
Professional Thin Film Leaded Resistors
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
- Professional resistors in small outlines
- Low noise
Related links
- Vishay 523Ω Thin Film Resistor 0.6W ±1% MRS25000C5230FCT00
- TE Connectivity 6.2kΩ Metal Film Resistor 0.6W ±1% LR1F6K2
- Vishay 604Ω Thin Film Resistor 0.6W ±1% MRS25000C6040FCT00
- Vishay 14Ω Thin Film Resistor 0.6W ±1% MRS25000C1409FCT00
- TE Connectivity 120Ω Metal Film Resistor 0.6W ±1% LR1F120R
- Vishay 309Ω Thin Film Resistor 0.6W ±1% MRS25000C3090FCT00
- Vishay 1.1MΩ Thin Film Resistor 0.6W ±1% MBB02070C1104FCT00
- Vishay 511Ω Thin Film Resistor 0.6W ±1% MBB02070C5110FCT00
