Vishay 30.1kΩ Thin Film Resistor 0.6W ±1% MRS25000C3012FCT00

Bulk discount available

Subtotal (1 pack of 25 units)*

£2.20

(exc. VAT)

£2.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 950 unit(s) ready to ship
  • Plus 50 unit(s) shipping from 21 November 2025
  • Plus 5,000 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 100£0.088£2.20
125 - 225£0.035£0.88
250 - 600£0.028£0.70
625 - 1225£0.027£0.68
1250 +£0.026£0.65

*price indicative

Packaging Options:
RS Stock No.:
683-3519
Mfr. Part No.:
MRS25000C3012FCT00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

30.1kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MRS25

Temperature Coefficient

±50ppm/°C

0.6W MRS25 Series (1kΩ to 95.3kΩ)


A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.

Features


- Technology: metal film
- Professional resistors in small outlines
- Low noise

Applications


- All general purpose applications

Related links