Vishay 2Ω Thin Film Resistor 0.6W ±1% MRS25000C2008FCT00

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:

Alternatives

This product is not currently available. Here are our alternative recommendations.

Each (In a Pack of 10)

£0.058

(exc. VAT)

£0.07

(inc. VAT)

Each (In a Pack of 50)

£0.065

(exc. VAT)

£0.078

(inc. VAT)

RS Stock No.:
683-3483
Mfr. Part No.:
MRS25000C2008FCT00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MRS25

Temperature Coefficient

±50ppm/°C