Vishay 2.21kΩ Thin Film Resistor 0.6W ±1% MRS25000C2211FCT00

Bulk discount available

Subtotal (1 pack of 25 units)*

£2.20

(exc. VAT)

£2.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,275 unit(s) ready to ship
  • Plus 500 unit(s) ready to ship from another location
  • Plus 4,875 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 100£0.088£2.20
125 - 225£0.04£1.00
250 - 600£0.035£0.88
625 - 1225£0.027£0.68
1250 +£0.026£0.65

*price indicative

Packaging Options:
RS Stock No.:
683-3443
Mfr. Part No.:
MRS25000C2211FCT00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

2.21kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MRS25

Temperature Coefficient

±50ppm/°C

MRS25 Series 0.6W


The MRS25 Series of Vishay metal film through-hole resistors, with a power rating of 0.6W. The resistors are coated
with high performance lacquer which provides electrical, mechanical, and climatic protection.

Ultra low noise
Lead (Pb)-free solder contacts
Axial type


Axial 0.1W - 2W


Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics

Related links