Vishay 14.7Ω Thin Film Resistor 0.6W ±1% MRS25000C1479FCT00
- RS Stock No.:
- 683-3045
- Mfr. Part No.:
- MRS25000C1479FCT00
- Brand:
- Vishay
Subtotal (1 pack of 25 units)*
£1.05
(exc. VAT)
£1.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.042 | £1.05 |
*price indicative
- RS Stock No.:
- 683-3045
- Mfr. Part No.:
- MRS25000C1479FCT00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 14.7Ω | |
| Power Rating | 0.6W | |
| Tolerance | ±1% | |
| Technology | Thin Film | |
| Series | MRS25 | |
| Temperature Coefficient | ±50ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 14.7Ω | ||
Power Rating 0.6W | ||
Tolerance ±1% | ||
Technology Thin Film | ||
Series MRS25 | ||
Temperature Coefficient ±50ppm/°C | ||
0.6W MRS25 Series (1Ω to 976Ω)
Professional Thin Film Leaded Resistors
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
- Professional resistors in small outlines
- Low noise
Related links
- Vishay 14.7Ω Thin Film Resistor 0.6W ±1% MRS25000C1479FCT00
- Vishay 16kΩ Thin Film Resistor 0.6W ±1% MRS25000C1602FCT00
- Vishay 29.4kΩ Thin Film Resistor 0.6W ±1% MRS25000C2942FCT00
- Vishay 8.25kΩ Thin Film Resistor 0.6W ±1% MBB02070C8251FCT00
- Vishay 15.8kΩ Thin Film Resistor 0.6W ±1% MRS25000C1582FCT00
- Vishay 39.2Ω Thin Film Resistor 0.6W ±1% MRS25000C3929FCT00
- Vishay 8.2kΩ Thin Film Resistor 0.6W ±1% MRS25000C8201FCT00
- Vishay 330Ω Thin Film Resistor 0.6W ±1% MBB02070C3300FCT00
