Vishay 680kΩ Thin Film Resistor 0.4W ±1% MRS16000C6803FCT00

Bulk discount available

Subtotal (1 pack of 25 units)*

£2.05

(exc. VAT)

£2.45

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,125 unit(s), ready to ship
Units
Per unit
Per Pack*
25 - 225£0.082£2.05
250 - 600£0.032£0.80
625 - 1225£0.031£0.78
1250 - 2475£0.027£0.68
2500 +£0.026£0.65

*price indicative

Packaging Options:
RS Stock No.:
683-2890
Mfr. Part No.:
MRS16000C6803FCT00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

680kΩ

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MRS16

Temperature Coefficient

±50ppm/°C

0.4W MRS16 Series


A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062.

Features


- Technology: metal film
- Professional resistors in small outlines
- Low noise


Axial, 0.25W - 0.4W


High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

Related links