Vishay 4.99kΩ Thin Film Resistor 0.4W ±1% MRS16000C4991FCT00

Bulk discount available

Subtotal (1 pack of 25 units)*

£2.175

(exc. VAT)

£2.60

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 900 unit(s) shipping from 27 October 2025
  • Final 2,175 unit(s) shipping from 03 November 2025
Units
Per unit
Per Pack*
25 - 225£0.087£2.18
250 - 475£0.08£2.00
500 - 975£0.075£1.88
1000 - 1975£0.069£1.73
2000 +£0.06£1.50

*price indicative

Packaging Options:
RS Stock No.:
683-2878
Mfr. Part No.:
MRS16000C4991FCT00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

4.99kΩ

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MRS16

Temperature Coefficient

±50ppm/°C

0.4W MRS16 Series


A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062.

Features


- Technology: metal film
- Professional resistors in small outlines
- Low noise


Axial, 0.25W - 0.4W


High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

Related links