Vishay 330Ω Thin Film Resistor 0.4W ±1% MRS16000C3300FCT00

Bulk discount available

Subtotal (1 pack of 25 units)*

£2.075

(exc. VAT)

£2.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 950 unit(s) ready to ship
  • Plus 15,225 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 225£0.083£2.08
250 - 600£0.033£0.83
625 - 1225£0.031£0.78
1250 - 2475£0.025£0.63
2500 +£0.025£0.63

*price indicative

Packaging Options:
RS Stock No.:
683-2825
Mfr. Part No.:
MRS16000C3300FCT00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

330Ω

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MRS16

Temperature Coefficient

±50ppm/°C

0.4W MRS16 Series


A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062.

Features


- Technology: metal film
- Professional resistors in small outlines
- Low noise


Axial, 0.25W - 0.4W


High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

Related links