Vishay 68Ω Wire Wound Resistor 4W ±5% AC04000006809JAC00
- RS Stock No.:
- 683-0977
- Mfr. Part No.:
- AC04000006809JAC00
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 683-0977
- Mfr. Part No.:
- AC04000006809JAC00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 68Ω | |
| Power Rating | 4W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | AC04 | |
| Temperature Coefficient | -80 → -10ppm/°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 68Ω | ||
Power Rating 4W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series AC04 | ||
Temperature Coefficient -80 → -10ppm/°C | ||
AC04 Series 4W, Axial
All welded construction
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads (for axial parts)
High power dissipation in small volume
Ideal for pulse application
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads (for axial parts)
High power dissipation in small volume
Ideal for pulse application
Ceramic Wirewound, Axial - 1W to 17W
