Vishay 3.3Ω Wire Wound Resistor 4W ±5% AC04000003308JAC00

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.90

(exc. VAT)

£4.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship
  • Plus 160 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 240£0.39£3.90
250 - 990£0.342£3.42
1000 - 2490£0.313£3.13
2500 - 4990£0.297£2.97
5000 +£0.283£2.83

*price indicative

Packaging Options:
RS Stock No.:
683-0961
Mfr. Part No.:
AC04000003308JAC00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

3.3Ω

Power Rating

4W

Tolerance

±5%

Technology

Wire Wound

Series

AC04

Temperature Coefficient

-80 → -10ppm/°C

AC04 Series 4W, Axial


All welded construction
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads (for axial parts)
High power dissipation in small volume
Ideal for pulse application


Ceramic Wirewound, Axial - 1W to 17W

Related links