Vishay 18Ω Wire Wound Resistor 3W ±5% AC03000001809JAC00

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
683-0898
Mfr. Part No.:
AC03000001809JAC00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

18Ω

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

AC03

Temperature Coefficient

-80 → -10ppm/°C

AC03 Series 3W, Axial


All welded construction
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads (for axial parts)
High power dissipation in small volume
Ideal for pulse application


Ceramic Wirewound, Axial - 1W to 17W