Vishay 470mΩ Thick Film Resistor 30W ±5% LTO030FR4700JTE3
- RS Stock No.:
- 532-8151
- Mfr. Part No.:
- LTO030FR4700JTE3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 532-8151
- Mfr. Part No.:
- LTO030FR4700JTE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 470mΩ | |
| Power Rating | 30W | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Series | LTO30 | |
| Package/Case | TO-220 | |
| Maximum Operating Temperature | +150°C | |
| Temperature Coefficient | ±150ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch | 5.08mm | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 470mΩ | ||
Power Rating 30W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series LTO30 | ||
Package/Case TO-220 | ||
Maximum Operating Temperature +150°C | ||
Temperature Coefficient ±150ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch 5.08mm | ||
- COO (Country of Origin):
- CZ
LTO30 Series 30W Thick Film Power Resistors
LTO30 series 30W thick film power resistors with a compact TO-220 package and a 30W at 25°C case temperature heatsink mounted. These LTO30 series 30W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K and are non-inductive.
Thick film ceramic resistors
30 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots
30 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots

