Vishay MBB0207 Series Axial Thin Film Fixed Resistor 30kΩ ±1% 0.6W ±50ppm/°C

Bulk discount available

Subtotal (1 pack of 50 units)*

£2.95

(exc. VAT)

£3.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 250 unit(s) ready to ship from another location
  • Plus 3,700 unit(s) shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 450£0.059£2.95
500 - 1200£0.028£1.40
1250 - 2450£0.027£1.35
2500 +£0.027£1.35

*price indicative

Packaging Options:
RS Stock No.:
506-5383
Mfr. Part No.:
MBB02070C3002FCT00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

30kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MBB0207

Case Style

Conformal

Temperature Coefficient

±50ppm/°C

Termination Style

Axial

Dimensions

2.5 (Dia.) x 6.5mm

Length

6.5mm

Diameter

2.5mm

Maximum Temperature Coefficient

+50ppm/°C

Minimum Temperature Coefficient

-50ppm/°C

0.6W MBB 0207 Series (1kΩ → 10MΩ)


MBA/SMA 0204, MBB/SMA 0207 and MBE/SMA 0414 professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication and medical equipment

Features


- Available in standard version or CECC version (IECQ-CECC approved according to EN 140101-806)
- Advanced thin film technology
- Power dissipation rating up to 1 W
- Excellent overall stability: Class 0.25
- Wide professional range: 0.22Ω to 22MΩ
- Lead (Pb)-free termination wire
- Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
- AEC-Q200 qualified

Related links