Vishay MBB0207 Series Axial Thin Film Fixed Resistor 16kΩ ±1% 0.6W ±50ppm/°C
- RS Stock No.:
- 506-5311P
- Mfr. Part No.:
- MBB02070C1602FCT00
- Brand:
- Vishay
Bulk discount available
Subtotal 500 units (supplied as a tape)*
£13.50
(exc. VAT)
£16.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 500 - 1200 | £0.027 |
| 1250 - 2450 | £0.022 |
| 2500 + | £0.02 |
*price indicative
- RS Stock No.:
- 506-5311P
- Mfr. Part No.:
- MBB02070C1602FCT00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 16kΩ | |
| Power Rating | 0.6W | |
| Tolerance | ±1% | |
| Technology | Thin Film | |
| Series | MBB0207 | |
| Case Style | Conformal | |
| Temperature Coefficient | ±50ppm/°C | |
| Termination Style | Axial | |
| Dimensions | 2.5 (Dia.) x 6.5mm | |
| Length | 6.5mm | |
| Diameter | 2.5mm | |
| Maximum Temperature Coefficient | +50ppm/°C | |
| Minimum Temperature Coefficient | -50ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 16kΩ | ||
Power Rating 0.6W | ||
Tolerance ±1% | ||
Technology Thin Film | ||
Series MBB0207 | ||
Case Style Conformal | ||
Temperature Coefficient ±50ppm/°C | ||
Termination Style Axial | ||
Dimensions 2.5 (Dia.) x 6.5mm | ||
Length 6.5mm | ||
Diameter 2.5mm | ||
Maximum Temperature Coefficient +50ppm/°C | ||
Minimum Temperature Coefficient -50ppm/°C | ||
0.6W MBB 0207 Series (1kΩ → 10MΩ)
MBA/SMA 0204, MBB/SMA 0207 and MBE/SMA 0414 professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication and medical equipment
Features
- Available in standard version or CECC version (IECQ-CECC approved according to EN 140101-806)
- Advanced thin film technology
- Power dissipation rating up to 1 W
- Excellent overall stability: Class 0.25
- Wide professional range: 0.22Ω to 22MΩ
- Lead (Pb)-free termination wire
- Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
- AEC-Q200 qualified
- Advanced thin film technology
- Power dissipation rating up to 1 W
- Excellent overall stability: Class 0.25
- Wide professional range: 0.22Ω to 22MΩ
- Lead (Pb)-free termination wire
- Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
- AEC-Q200 qualified
