Vishay MBB0207 Series Axial Thin Film Fixed Resistor 33Ω ±1% 0.6W ±50ppm/°C
- RS Stock No.:
- 506-4683
- Mfr. Part No.:
- MBB02070C3309FCT00
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 50 units)*
£2.95
(exc. VAT)
£3.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,700 unit(s) ready to ship
- Plus 7,400 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | £0.059 | £2.95 |
| 500 - 1200 | £0.028 | £1.40 |
| 1250 - 2450 | £0.027 | £1.35 |
| 2500 + | £0.027 | £1.35 |
*price indicative
- RS Stock No.:
- 506-4683
- Mfr. Part No.:
- MBB02070C3309FCT00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 33Ω | |
| Power Rating | 0.6W | |
| Tolerance | ±1% | |
| Technology | Thin Film | |
| Series | MBB0207 | |
| Case Style | Conformal | |
| Temperature Coefficient | ±50ppm/°C | |
| Termination Style | Axial | |
| Dimensions | 2.5 (Dia.) x 6.5mm | |
| Length | 6.5mm | |
| Diameter | 2.5mm | |
| Maximum Temperature Coefficient | +50ppm/°C | |
| Minimum Temperature Coefficient | -50ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 33Ω | ||
Power Rating 0.6W | ||
Tolerance ±1% | ||
Technology Thin Film | ||
Series MBB0207 | ||
Case Style Conformal | ||
Temperature Coefficient ±50ppm/°C | ||
Termination Style Axial | ||
Dimensions 2.5 (Dia.) x 6.5mm | ||
Length 6.5mm | ||
Diameter 2.5mm | ||
Maximum Temperature Coefficient +50ppm/°C | ||
Minimum Temperature Coefficient -50ppm/°C | ||
0.6W MBB 0207 Series (Zero → 910Ω)
Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.
Features
- CECC version (IECQ-CECC approved according to EN 140101-806)
- Excellent overall stability: class 0.25
- Wide ohmic range: 0.22 to 22 M
- AEC-Q200 qualified available (1)
- Radial version available for MBB/SMA 0207
- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)
- Excellent overall stability: class 0.25
- Wide ohmic range: 0.22 to 22 M
- AEC-Q200 qualified available (1)
- Radial version available for MBB/SMA 0207
- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)
Applications
- Industrial
- Telecommunication
- Medical equipment
- Automotive
- Telecommunication
- Medical equipment
- Automotive
Related links
- Vishay MBB0207 Series Axial Thin Film Fixed Resistor 750kΩ ±1% 0.6W ±50ppm/°C
- Vishay MBB0207 Series Axial Thin Film Fixed Resistor 120Ω ±1% 0.6W ±50ppm/°C
- Vishay MBB0207 Series Axial Thin Film Fixed Resistor 1.2kΩ ±1% 0.6W ±50ppm/°C
- Vishay MBB0207 Series Axial Thin Film Fixed Resistor 200kΩ ±1% 0.6W ±50ppm/°C
- Vishay MBB0207 Series Axial Thin Film Fixed Resistor 1.3Ω ±1% 0.6W ±50ppm/°C
- Vishay MBB0207 Series Axial Thin Film Fixed Resistor 8.2Ω ±1% 0.6W ±50ppm/°C
- Vishay MBB0207 Series Axial Thin Film Fixed Resistor 86.6kΩ ±1% 0.6W ±50ppm/°C
- Vishay MBB0207 Series Axial Thin Film Fixed Resistor 39kΩ ±1% 0.6W ±50ppm/°C
