Vishay MBB0207 Series Axial Thin Film Fixed Resistor 16Ω ±1% 0.6W ±50ppm/°C
- RS Stock No.:
- 506-4605
- Mfr. Part No.:
- MBB02070C1609FCT00
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 506-4605
- Mfr. Part No.:
- MBB02070C1609FCT00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 16Ω | |
Power Rating | 0.6W | |
Tolerance | ±1% | |
Technology | Thin Film | |
Series | MBB0207 | |
Case Style | Conformal | |
Temperature Coefficient | ±50ppm/°C | |
Termination Style | Axial | |
Dimensions | 2.5 (Dia.) x 6.5mm | |
Length | 6.5mm | |
Diameter | 2.5mm | |
Minimum Temperature Coefficient | -50ppm/°C | |
Maximum Temperature Coefficient | +50ppm/°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 16Ω | ||
Power Rating 0.6W | ||
Tolerance ±1% | ||
Technology Thin Film | ||
Series MBB0207 | ||
Case Style Conformal | ||
Temperature Coefficient ±50ppm/°C | ||
Termination Style Axial | ||
Dimensions 2.5 (Dia.) x 6.5mm | ||
Length 6.5mm | ||
Diameter 2.5mm | ||
Minimum Temperature Coefficient -50ppm/°C | ||
Maximum Temperature Coefficient +50ppm/°C | ||
0.6W MBB 0207 Series (Zero → 910Ω)
Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.
Features
- CECC version (IECQ-CECC approved according to EN 140101-806)
- Excellent overall stability: class 0.25
- Wide ohmic range: 0.22 to 22 M
- AEC-Q200 qualified available (1)
- Radial version available for MBB/SMA 0207
- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)
- Excellent overall stability: class 0.25
- Wide ohmic range: 0.22 to 22 M
- AEC-Q200 qualified available (1)
- Radial version available for MBB/SMA 0207
- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)
Applications
- Industrial
- Telecommunication
- Medical equipment
- Automotive
- Telecommunication
- Medical equipment
- Automotive