Vishay MBB0207 Series Axial Thin Film Fixed Resistor 5.6Ω ±1% 0.6W ±50ppm/°C

Bulk discount available

Subtotal (1 pack of 50 units)*

£3.25

(exc. VAT)

£3.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,400 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 1200£0.065£3.25
1250 - 2450£0.019£0.95
2500 - 4950£0.016£0.80
5000 +£0.013£0.65

*price indicative

Packaging Options:
RS Stock No.:
506-4510
Mfr. Part No.:
MBB02070C5608FCT00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

5.6Ω

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MBB0207

Case Style

Conformal

Temperature Coefficient

±50ppm/°C

Termination Style

Axial

Dimensions

2.5 (Dia.) x 6.5mm

Length

6.5mm

Diameter

2.5mm

Maximum Temperature Coefficient

+50ppm/°C

Minimum Temperature Coefficient

-50ppm/°C

COO (Country of Origin):
DE

0.6W MBB 0207 Series (Zero → 910Ω)


Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.

Features


- CECC version (IECQ-CECC approved according to EN 140101-806)
- Excellent overall stability: class 0.25
- Wide ohmic range: 0.22  to 22 M
- AEC-Q200 qualified available (1)
- Radial version available for MBB/SMA 0207
- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)

Applications


- Industrial
- Telecommunication
- Medical equipment
- Automotive

Related links