Arcol 15mΩ Fixed Resistor 5W ±1% MSR-5 R015 F
- RS Stock No.:
- 487-9175
- Mfr. Part No.:
- MSR-5 R015 F
- Brand:
- Arcol
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 487-9175
- Mfr. Part No.:
- MSR-5 R015 F
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 15mΩ | |
| Power Rating | 5W | |
| Tolerance | ±1% | |
| Series | MSR-5 | |
| Temperature Coefficient | ±20ppm/°C | |
| Lead Pitch | 20.32mm | |
Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 15mΩ | ||
Power Rating 5W | ||
Tolerance ±1% | ||
Series MSR-5 | ||
Temperature Coefficient ±20ppm/°C | ||
Lead Pitch 20.32mm | ||
- COO (Country of Origin):
- US
MSR-5 Series
Designed for applications such as current sensing shunts, feedback and/or pulse detection, and offering a rugged alternative to encapsulated designs
Very low ohmic value matched by low tolerance
Inductance less than 10nH
Inherently flameproof
Low TCR: ±20ppm/°C
Inductance less than 10nH
Inherently flameproof
Low TCR: ±20ppm/°C
