Arcol 46.4kΩ Metal Film Resistor 0.25W ±0.1% MRA020746K4BTA015
- RS Stock No.:
- 487-7854
- Mfr. Part No.:
- MRA020746K4BTA015
- Brand:
- Arcol
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.65
(exc. VAT)
£3.20
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £0.53 | £2.65 |
| 125 - 245 | £0.432 | £2.16 |
| 250 - 495 | £0.356 | £1.78 |
| 500 - 1245 | £0.308 | £1.54 |
| 1250 + | £0.282 | £1.41 |
*price indicative
- RS Stock No.:
- 487-7854
- Mfr. Part No.:
- MRA020746K4BTA015
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 46.4kΩ | |
| Power Rating | 0.25W | |
| Tolerance | ±0.1% | |
| Technology | Metal Film | |
| Series | MRA0207 | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±15ppm/°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 46.4kΩ | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series MRA0207 | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±15ppm/°C | ||
Minimum Operating Temperature -55°C | ||
10kΩ to 357kΩ, Axial
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
