Arcol 24.3 kΩ Metal Film Resistor 0.25 W 0.1 % MRA020724K3BTA015

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.76

(exc. VAT)

£3.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
  • Plus 280 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120£0.552£2.76
125 - 245£0.448£2.24
250 - 495£0.37£1.85
500 - 1245£0.32£1.60
1250 +£0.292£1.46

*price indicative

Packaging Options:
RS Stock No.:
487-7567
Mfr. Part No.:
MRA020724K3BTA015
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Product Type

Resistor

Resistance

24.3kΩ

Resistor Type

MRA Precision Metal Film

Power Rating

0.25W

Packaging

Taped Ammo Pack

Tolerance ±

0.1%

Voltage

250V

Technology

Metal Film

Series

MRA0207

Automotive Standard

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Diameter

2.3mm

Width

28mm

Length

6.3mm

Temperature Coefficient

+15 ppm/°C

Lead Diameter

0.55mm

10kΩ to 357kΩ, Axial


Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC

The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%

Maximum Operating Voltages vary from 200V to 500V

MRA range now offers a maximum power dissipation of 2W

High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W


Related links