Arcol 11kΩ Metal Film Resistor 0.25W ±0.1% MRA020711KBTA015

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
487-7191
Mfr. Part No.:
MRA020711KBTA015
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

11kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

MRA0207

Maximum Operating Temperature

+125°C

Temperature Coefficient

±15ppm/°C

Minimum Operating Temperature

-55°C

10kΩ to 357kΩ, Axial


Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W


High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W