Arcol 9.09kΩ Metal Film Resistor 0.25W ±0.1% MRA02079K09BTA015

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.76

(exc. VAT)

£3.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship
  • Plus 1,160 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 120£0.552£2.76
125 - 245£0.45£2.25
250 - 495£0.372£1.86
500 - 1245£0.322£1.61
1250 +£0.296£1.48

*price indicative

Packaging Options:
RS Stock No.:
487-7107
Mfr. Part No.:
MRA02079K09BTA015
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

9.09kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

MRA0207

Maximum Operating Temperature

+125°C

Temperature Coefficient

±15ppm/°C

Minimum Operating Temperature

-55°C

768Ω to 9.76kΩ, Axial


From Arcol, this MRA Precison Metal Film Resistor offers a high degree of environmental protection thanks to its durable epoxy coating. A reliable resistor for when precision is a priotrity.

Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W


High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W

Related links