Arcol 5.9kΩ Metal Film Resistor 0.25W ±0.1% MRA02075K9BTA015
- RS Stock No.:
- 487-6902
- Mfr. Part No.:
- MRA02075K9BTA015
- Brand:
- Arcol
Unavailable
RS will no longer stock this product.
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each (In a Pack of 5)
£0.856
(exc. VAT)
£1.027
(inc. VAT)
Each (In a Pack of 5)
£1.484
(exc. VAT)
£1.781
(inc. VAT)
Each (In a Pack of 5)
£0.51
(exc. VAT)
£0.61
(inc. VAT)
- RS Stock No.:
- 487-6902
- Mfr. Part No.:
- MRA02075K9BTA015
- Brand:
- Arcol
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Arcol | |
Resistance | 5.9kΩ | |
Power Rating | 0.25W | |
Tolerance | ±0.1% | |
Technology | Metal Film | |
Series | MRA0207 | |
Temperature Coefficient | ±15ppm/°C | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Arcol | ||
Resistance 5.9kΩ | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series MRA0207 | ||
Temperature Coefficient ±15ppm/°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- Arcol 5.9kΩ Metal Film Resistor 0.25W ±0.1% MRA02075K9BTA015
- Welwyn 100Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-100RBI
- Welwyn 27.4kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-27K4BI
- Welwyn 19.6kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-19K6BI
- Welwyn 3.92kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-3K92BI
- Welwyn 1.21kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-1K21BI
- Welwyn 105Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-105RBI
- Welwyn 432Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-432RBI