- RS Stock No.:
- 487-6126
- Mfr. Part No.:
- MRA02071K1BTA015
- Brand:
- Arcol
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 5)
£0.53
(exc. VAT)
£0.64
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £0.53 | £2.65 |
50 - 95 | £0.492 | £2.46 |
100 - 245 | £0.46 | £2.30 |
250 - 495 | £0.44 | £2.20 |
500 + | £0.398 | £1.99 |
*price indicative |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 487-6126
- Mfr. Part No.:
- MRA02071K1BTA015
- Brand:
- Arcol
Technical Reference
Legislation and Compliance
Product Details
768Ω to 9.76kΩ, Axial
From Arcol, this MRA Precison Metal Film Resistor offers a high degree of environmental protection thanks to its durable epoxy coating. A reliable resistor for when precision is a priotrity.
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
Specifications
Attribute | Value |
---|---|
Resistance | 1.1kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | MRA0207 |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±15ppm/°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 487-6126
- Mfr. Part No.:
- MRA02071K1BTA015
- Brand:
- Arcol
Related links
- KOA 1.1kΩ Metal Film Resistor 0.25W ±1% MF1/4CC1101F
- Arcol 47.5kΩ Metal Film Resistor 0.25W ±0.1% MRA020747K5BTA015
- Arcol 4.64kΩ Metal Film Resistor 0.25W ±0.1% MRA02074K64BTA015
- Arcol 93.1kΩ Metal Film Resistor 0.25W ±0.1% MRA020793K1BTA015
- Arcol 8.45kΩ Metal Film Resistor 0.25W ±0.1% MRA02078K45BTA015
- TE Connectivity 1.1kΩ Metal Film Resistor 0.25W ±0.1% H81K1BYA
- TE Connectivity 1.1kΩ Metal Film Resistor 0.25W ±0.1% YR1B1K1CC
- Arcol 4.22kΩ Metal Film Resistor 0.25W ±0.1% MRA02074K22BTA015