Arcol MRA0207 Series Axial Metal Film Fixed Resistor 68.1Ω ±0.1% 0.25W ±15ppm/°C
- RS Stock No.:
- 487-4940
- Mfr. Part No.:
- MRA020768R1BTA015
- Brand:
- Arcol
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 487-4940
- Mfr. Part No.:
- MRA020768R1BTA015
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Arcol | |
Resistance | 68.1Ω | |
Power Rating | 0.25W | |
Tolerance | ±0.1% | |
Technology | Metal Film | |
Series | MRA0207 | |
Case Style | Conformal | |
Temperature Coefficient | ±15ppm/°C | |
Termination Style | Axial | |
Dimensions | 2.3 (Dia.) x 5.6mm | |
Length | 5.6mm | |
Diameter | 2.3mm | |
Maximum Operating Temperature | +125°C | |
Maximum Temperature Coefficient | +15ppm/°C | |
Minimum Operating Temperature | -55°C | |
Minimum Temperature Coefficient | -15ppm/°C | |
Select all | ||
---|---|---|
Brand Arcol | ||
Resistance 68.1Ω | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series MRA0207 | ||
Case Style Conformal | ||
Temperature Coefficient ±15ppm/°C | ||
Termination Style Axial | ||
Dimensions 2.3 (Dia.) x 5.6mm | ||
Length 5.6mm | ||
Diameter 2.3mm | ||
Maximum Operating Temperature +125°C | ||
Maximum Temperature Coefficient +15ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Minimum Temperature Coefficient -15ppm/°C | ||
- COO (Country of Origin):
- CN
51.1Ω to 750Ω, Axial
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W