Vishay 6.8kΩ Wire Wound Wirewound Resistor 11W ±5% RWM08456801JB25E1
- RS Stock No.:
- 485-3791
- Mfr. Part No.:
- RWM08456801JB25E1
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£1.628
(exc. VAT)
£1.954
(inc. VAT)
- RS Stock No.:
- 485-3791
- Mfr. Part No.:
- RWM08456801JB25E1
- Brand:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 6.8kΩ | |
Power Rating | 11W | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Series | RWM 8x45 | |
Package/Case | 0845 | |
Temperature Coefficient | +75ppm/°C | |
Maximum Operating Temperature | +200°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 6.8kΩ | ||
Power Rating 11W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series RWM 8x45 | ||
Package/Case 0845 | ||
Temperature Coefficient +75ppm/°C | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -55°C | ||