Vishay 470mΩ Wire Wound Resistor 11W ±5% RWM0845R470JB25E1
- RS Stock No.:
- 485-3527
- Mfr. Part No.:
- RWM0845R470JB25E1
- Brand:
- Vishay
Subtotal (1 pack of 5 units)*
£25.85
(exc. VAT)
£31.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 120 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £5.17 | £25.85 |
*price indicative
- RS Stock No.:
- 485-3527
- Mfr. Part No.:
- RWM0845R470JB25E1
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 470mΩ | |
| Power Rating | 11W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | RWM 8x45 | |
| Package/Case | 0845 | |
| Maximum Operating Temperature | +200°C | |
| Temperature Coefficient | +75ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 470mΩ | ||
Power Rating 11W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series RWM 8x45 | ||
Package/Case 0845 | ||
Maximum Operating Temperature +200°C | ||
Temperature Coefficient +75ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CZ
RWM 8x45 Series 11W, Axial
Enamelled wirewound power resistors
Axial leads
Fireproof
Axial leads
Fireproof
Approvals
CECC 40201-001//002, NFC 83210-001
CECC designation: RB58
CECC designation: RB58
A range of high power resistors in small body sizes suitable for use in harsh environments. Their high stability and reliability make them particularly suitable for use in protection circuits.,The resistance wire element is wound onto a high purity ceramic substrate and employs an all welded cap and lead method of construction giving considerable strength and resistance to damage. The vitreous enamel protective coating is resistant to all normal PCB cleaning solvents.Application note. Terminations should not be bent closer than 1.5mm from the body. Recommended minimum bend radius is 1mm. For full rated power dissipation terminations should not be soldered closer than 4mm from the body.When cold, vitreous enamel has excellent insulation resistance; however the specific resistance decreases with increasing temperature. Therefore if the resistor is operating at or near maximum temperature it cannot be classed as insulating and should not be in contact with any conducting materials.
Related links
- Vishay 470mΩ Wire Wound Resistor 11W ±5% RWM0845R470JB25E1
- Vishay 1.5kΩ Wire Wound Resistor 11W ±5% RWM08451501JB25E1
- Vishay 1kΩ Wire Wound Resistor 11W ±5% RWM08451001JB25E1
- Vishay 3.3kΩ Wire Wound Resistor 11W ±5% RWM08453301JB25E1
- Vishay 22kΩ Wire Wound Resistor 11W ±5% RWM08452202JB25E1
- Vishay 2.2Ω Wire Wound Resistor 11W ±5% RWM08452R20JB25E1
- TE Connectivity 6.8kΩ Wire Wound Resistor 11W ±5% SBCHE116K8J
- TE Connectivity 100Ω Wire Wound Resistor 11W ±5% SBCHE11100RJ
