Vishay 6.8Ω Wire Wound Wirewound Resistor 8W ±5% RWM06346R80JS09E1
- RS Stock No.:
- 485-3252
- Mfr. Part No.:
- RWM06346R80JS09E1
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 485-3252
- Mfr. Part No.:
- RWM06346R80JS09E1
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 6.8Ω | |
Power Rating | 8W | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Series | RWM 6x34 | |
Temperature Coefficient | ±75ppm/°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 6.8Ω | ||
Power Rating 8W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series RWM 6x34 | ||
Temperature Coefficient ±75ppm/°C | ||
- COO (Country of Origin):
- CZ
RWM 6x34 Series 8W, Axial
Enamelled wirewound power resistors
Axial leads
Fireproof
Axial leads
Fireproof
A range of high power resistors in small body sizes suitable for use in harsh environments. Their high stability and reliability make them particularly suitable for use in protection circuits.,The resistance wire element is wound onto a high purity ceramic substrate and employs an all welded cap and lead method of construction giving considerable strength and resistance to damage. The vitreous enamel protective coating is resistant to all normal PCB cleaning solvents.Application note. Terminations should not be bent closer than 1.5mm from the body. Recommended minimum bend radius is 1mm. For full rated power dissipation terminations should not be soldered closer than 4mm from the body.When cold, vitreous enamel has excellent insulation resistance; however the specific resistance decreases with increasing temperature. Therefore if the resistor is operating at or near maximum temperature it cannot be classed as insulating and should not be in contact with any conducting materials.