Vishay 12kΩ Wire Wound Resistor 7W ±5% RWM06221202JA15E1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
485-3123
Mfr. Part No.:
RWM06221202JA15E1
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

12kΩ

Power Rating

7W

Tolerance

±5%

Technology

Wire Wound

Series

RWM 6x22

Temperature Coefficient

±75ppm/°C

COO (Country of Origin):
CZ

RWM 6x22 Series 7W, Axial


Enamelled wirewound power resistors
Axial leads
Fireproof

Approvals

CECC 40201-001//002, NFC 83210-001
CECC designation: RB57


A range of high power resistors in small body sizes suitable for use in harsh environments. Their high stability and reliability make them particularly suitable for use in protection circuits.,The resistance wire element is wound onto a high purity ceramic substrate and employs an all welded cap and lead method of construction giving considerable strength and resistance to damage. The vitreous enamel protective coating is resistant to all normal PCB cleaning solvents.Application note. Terminations should not be bent closer than 1.5mm from the body. Recommended minimum bend radius is 1mm. For full rated power dissipation terminations should not be soldered closer than 4mm from the body.When cold, vitreous enamel has excellent insulation resistance; however the specific resistance decreases with increasing temperature. Therefore if the resistor is operating at or near maximum temperature it cannot be classed as insulating and should not be in contact with any conducting materials.