- RS Stock No.:
- 485-2669
- Mfr. Part No.:
- RWM062210R0JA15E1
- Brand:
- Vishay
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 5)
£1.026
(exc. VAT)
£1.231
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £1.026 | £5.13 |
50 - 95 | £0.956 | £4.78 |
100 - 245 | £0.894 | £4.47 |
250 - 495 | £0.85 | £4.25 |
500 + | £0.756 | £3.78 |
*price indicative |
- RS Stock No.:
- 485-2669
- Mfr. Part No.:
- RWM062210R0JA15E1
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
RWM 6x22 Series 7W, Axial
Enamelled wirewound power resistors
Axial leads
Fireproof
Axial leads
Fireproof
Approvals
CECC 40201-001//002, NFC 83210-001
CECC designation: RB57
CECC designation: RB57
A range of high power resistors in small body sizes suitable for use in harsh environments. Their high stability and reliability make them particularly suitable for use in protection circuits.,The resistance wire element is wound onto a high purity ceramic substrate and employs an all welded cap and lead method of construction giving considerable strength and resistance to damage. The vitreous enamel protective coating is resistant to all normal PCB cleaning solvents.Application note. Terminations should not be bent closer than 1.5mm from the body. Recommended minimum bend radius is 1mm. For full rated power dissipation terminations should not be soldered closer than 4mm from the body.When cold, vitreous enamel has excellent insulation resistance; however the specific resistance decreases with increasing temperature. Therefore if the resistor is operating at or near maximum temperature it cannot be classed as insulating and should not be in contact with any conducting materials.
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Power Rating | 7W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | RWM 6x22 |
Temperature Coefficient | ±75ppm/°C |