Vishay 330mΩ Wire Wound Resistor 7W ±5% RWM0622R330JA15E1
- RS Stock No.:
- 485-2401
- Mfr. Part No.:
- RWM0622R330JA15E1
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 485-2401
- Mfr. Part No.:
- RWM0622R330JA15E1
- Brand:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 330mΩ | |
Power Rating | 7W | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Series | RWM 6x22 | |
Temperature Coefficient | ±75ppm/°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 330mΩ | ||
Power Rating 7W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series RWM 6x22 | ||
Temperature Coefficient ±75ppm/°C | ||