Vishay 47Ω Wire Wound Resistor 3W ±5% RWM041047R0JR15E1
- RS Stock No.:
- 485-1802
- Mfr. Part No.:
- RWM041047R0JR15E1
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.914
(exc. VAT)
£1.097
(inc. VAT)
- RS Stock No.:
- 485-1802
- Mfr. Part No.:
- RWM041047R0JR15E1
- Brand:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 47Ω | |
Power Rating | 3W | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Series | RWM 4x10 | |
Temperature Coefficient | ±75ppm/°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 47Ω | ||
Power Rating 3W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series RWM 4x10 | ||
Temperature Coefficient ±75ppm/°C | ||