Vishay 1.2Ω Metal Film Resistor 3W ±5% PR03000201208JAC00
- RS Stock No.:
- 441-2249
- Mfr. Part No.:
- PR03000201208JAC00
- Brand:
- Vishay
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 441-2249
- Mfr. Part No.:
- PR03000201208JAC00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 1.2Ω | |
Power Rating | 3W | |
Tolerance | ±5% | |
Technology | Metal Film | |
Series | PR03 | |
Temperature Coefficient | ±250ppm/°C | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 1.2Ω | ||
Power Rating 3W | ||
Tolerance ±5% | ||
Technology Metal Film | ||
Series PR03 | ||
Temperature Coefficient ±250ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- BE
PRO3 series metal film resistors
Range of metal film resistors, widely used in audio, IT and communications fields.
Low noise.
Low noise.
Approvals
IEC 115-1 and 115-4; CECC 40202-004; LNZ 4404