Caddock 50mΩ Power Film Power Film Resistor 60W ±1% MP2060-0.050-1%

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£7.06

(exc. VAT)

£8.47

(inc. VAT)

RS Stock No.:
409-6774
Mfr. Part No.:
MP2060-0.050-1%
Brand:
Caddock
Find similar products by selecting one or more attributes.
Select all

Brand

Caddock

Resistance

50mΩ

Power Rating

60W

Tolerance

±1%

Technology

Power Film

Series

MP2060

Package/Case

TO-220

Temperature Coefficient

0 → +100ppm/°C

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

RoHS Status: Not Applicable

60 W clip mounted film resistors, MP2060 series


Power film resistors in TO220 enclosure.
Clip-mounted heat sink assembly.
Non-inductive design, ideal for high frequencies.
Electrically insulated enclosure (1500 Vrms).

Related links