Welwyn 5mΩ Metal Strip Resistor 3W ±1% OAR3-R005FI

Discontinued
Packaging Options:
RS Stock No.:
366-8665
Mfr. Part No.:
OAR3-R005FI
Brand:
Welwyn
Find similar products by selecting one or more attributes.
Select all

Brand

Welwyn

Resistance

5mΩ

Power Rating

3W

Tolerance

±1%

Maximum Operating Temperature

+125°C

Temperature Coefficient

±20ppm/°C

Minimum Operating Temperature

-40°C

Lead Pitch

15.24mm

OAR3 Series


Application: Current sensing, feedback, surge and pulse.

Inductance less than 10nH
Flameproof
Welded construction

Related links