Welwyn 50mΩ Metal Strip Resistor 1W ±1% OAR1-R05FI
- RS Stock No.:
- 366-8659
- Mfr. Part No.:
- OAR1-R05FI
- Brand:
- Welwyn
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each (In a Pack of 5)
£2.428
(exc. VAT)
£2.914
(inc. VAT)
Each
£1.07
(exc. VAT)
£1.28
(inc. VAT)
- RS Stock No.:
- 366-8659
- Mfr. Part No.:
- OAR1-R05FI
- Brand:
- Welwyn
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Welwyn | |
Resistance | 50mΩ | |
Power Rating | 1W | |
Tolerance | ±1% | |
Series | OAR-1 | |
Maximum Operating Temperature | +125°C | |
Temperature Coefficient | ±20ppm/°C | |
Lead Pitch | 11.43mm | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Welwyn | ||
Resistance 50mΩ | ||
Power Rating 1W | ||
Tolerance ±1% | ||
Series OAR-1 | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±20ppm/°C | ||
Lead Pitch 11.43mm | ||
Minimum Operating Temperature -40°C | ||